AMD XCF16PFSG48C

2MB 8Mx8 1.65V 100mA 2V 50MHz Parallel 8bit TFBGA-48 SMD 9mm × 8mm × 1.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF16PFSG48C.

IHS

Datasheet35 pages27 years ago

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download AMD XCF16PFSG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-11-30
LTD Date2022-04-30

Related Parts

XILINX XCF08PFSG48C PROM, PLATFORM FLASH, 8MBIT, 48TFBGA
Flash 32Mb Prom (St Micro), Lead Free Rohs Compliant: Yes |Amd XCF32PFSG48C
XCF08PFS48C Tin/Lead (Sn63Pb37) EAR99 Tray ics fpga configuration 8mm 0.001A 8Mb 1.8V
NXP SemiconductorsLPC1115FET48/303QL
MCU 32-Bit LPC1100 ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA Tray
NXP SemiconductorsLPC11U35FET48/501,
MCU 32-bit LPC11U00 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin TFBGA
NXP SemiconductorsLPC11U24FET48/301,
MCU 32-bit LPC11U2x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray

Descriptions

Descriptions of AMD XCF16PFSG48C provided by its distributors.

2MB 8Mx8 1.65V 100mA 2V 50MHz Parallel 8bit TFBGA-48 SMD 9mm × 8mm × 1.2mm
XILINX XCF16PFSG48C PROM, PLATFORM FLASH, 16MBIT, 48TFBGA
TFBGA-48 Programmable Logic Device (CPLDs/FPGAs) ROHS
PROM Parallel/Serial 16Mbit 1.8V 48-Pin TFBGA
XCF*P Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) EAR99 Tray ics fpga configuration 8mm 0.04mA 16Mb 1.8V
Configuration Memory, 2MX8, PBGA48
Configuration Memory, 32MX1, Serial, CMOS, PDSO48
IC SRAM 4.5MBIT PARALLEL 100TQFP
Programmable Logic Device (CPLD/FPGA)
PROM, PLATFORM FLASH, 16MBIT, 48TFBGA; Memory Type:Flash; Memory Size:16Mbit; Interface Type:Serial, Parallel, JTAG; Clock Frequency:50MHz; Supply Voltage Range:1.65V to 2V; Memory Case Style:BGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Generic Number:XCF16P; Termination Type:SMD; Voltage Vcc:1.8V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF16P-FSG48C
  • XCF16PFSG48C.