AMD XCF08PFSG48C

Xilinx XCF08PFSG48C Prom, Platform Flash, 8MBIT, 48TFBGA
$ 13.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCF08PFSG48C.

Newark

Datasheet35 pages27 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XCF08PFSG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-11-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-11-30
LTD Date2022-04-30

Related Parts

2MB 8Mx8 1.65V 100mA 2V 50MHz Parallel 8bit TFBGA-48 SMD 9mm × 8mm × 1.2mm
XCF08PFS48C Tin/Lead (Sn63Pb37) EAR99 Tray ics fpga configuration 8mm 0.001A 8Mb 1.8V
NXP SemiconductorsLPC1115FET48/303QL
MCU 32-Bit LPC1100 ARM Cortex M0 RISC 64KB Flash 3.3V 48-Pin TFBGA Tray
NXP SemiconductorsLPC11U35FET48/501,
MCU 32-bit LPC11U00 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin TFBGA
NXP SemiconductorsLPC11U24FET48/301,
MCU 32-bit LPC11U2x ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin TFBGA Tray
Lattice SemiconductorLC4032ZC-5M56I
CPLD ispMACH® 4000Z Family 32 Macro Cells 200MHz 1.8V 56-Pin CSBGA Tray

Descriptions

Descriptions of AMD XCF08PFSG48C provided by its distributors.

XILINX XCF08PFSG48C PROM, PLATFORM FLASH, 8MBIT, 48TFBGA
Configuration Memory, 16MX1, Serial, CMOS, PBGA48
1MB 1.65V 2V 33MHz Parallel 8bit CSP-48 SMD 9mm × 8mm × 1.2mm
PROM Parallel/Serial 8Mbit 1.8V 48-Pin TFBGA
Avnet Japan
XCF*P Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) EAR99 Tray ics fpga configuration 8mm 0.001A 8Mb 1.8V
Configuration Memory, 1MX8, PBGA48
IC PROM SRL 1.8V 8M GATE 48CSBGA
PROM, PLATFORM FLASH, 8MBIT, 48TFBGA; Memory Type:Flash; Memory Size:8Mbit; Interface Type:Serial, Parallel, JTAG; Clock Frequency:50MHz; Supply Voltage Range:1.65V to 2V; Memory Case Style:BGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; IC Generic Number:XCF08P; Termination Type:SMD; Voltage Vcc:1.8V

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCF08P-FSG48C
  • XCF08PFSG48 C
  • XCF08PFSG48C.