Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xilinx XC6VLX130T-1FF484C

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC6VLX130T-1FF484C.

IHS

Datasheet65 pages18 years ago

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC6VLX130T-1FF484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,586.2
$ 1,586.2
Stock
40,359
216,437
216,437
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
10000
10000
10000
Number of Logic Elements/Cells
128000
128000
128000
Number of I/Os
240
240
240
Number of Gates
-
-
-
RAM Size
1.2 MB
1.2 MB
1.2 MB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-09-16

Related Parts

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 1, Industrial Grade, FBG484, RoHS
Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 2, Industrial Grade, FBG484, RoHS

Descriptions

Descriptions of Xilinx XC6VLX130T-1FF484C provided by its distributors.

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
Field Programmable Gate Array, 1098MHz, 128000-Cell, CMOS, PBGA484
FPGA 1098 MHz PBGA484
IC FPGA 240 I/O 484FCBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX130T1FF484C