Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC7A200T-1FBG484I

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 1, Industrial Grade, FBG484, RoHS
$ 308.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC7A200T-1FBG484I.

IHS

Datasheet64 pages14 years ago

Xilinx SCT

Farnell

Augswan

LKR

Inventory History

3 month trend:
+576%

CAD Models

Download AMD XC7A200T-1FBG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-09-20
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA

Descriptions

Descriptions of AMD XC7A200T-1FBG484I provided by its distributors.

Artix-7 FPGA, 285 User I/Os, 4 GTP, 484-Ball BGA, Speed Grade 1, Industrial Grade, FBG484, RoHS
Xilinx SCT
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 484-Pin Lidless FCBGA Tray
Field Programmable Gate Array, 16825 CLBs, 1098MHz, 215360-Cell, CMOS, PBGA484
Fpga, Artix-7, 285 I/O, Fcbga-484; No. Of Logic Blocks:33650; No. Of Macrocells:215360; Fpga Family:Artix-7; Logic Case Style:Fcbga; No. Of Pins:484Pins; No. Of Speed Grades:1; Total Ram Bits:13140Kbit; No. Of I/O S:285I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7A200T-1FBG484I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A200T1FBG484I