Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC6VLX130T-1FFG484C

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
$ 1,586.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6VLX130T-1FFG484C.

IHS

Datasheet65 pages18 years ago

element14 APAC

Farnell

iiiC

SHENGYU ELECTRONICS

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 484-Pin Lidless FCBGA

Descriptions

Descriptions of AMD XC6VLX130T-1FFG484C provided by its distributors.

FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA
IC FPGA 240 I/O 484FBGA Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 240 9732096 128000 484-BBGA
Xc6Vlx130T-1Ffg484C Rohs Compliant: Yes |Amd Xilinx XC6VLX130T-1FFG484C
FPGA, VIRTEX-6 LXT, 128K, 484FFGBGA
IC PWR SWITCH N-CHAN 1:1 D2PAK
FPGA, VIRTEX-6 LXT, 128K, 484FFGBGA; No. of Logic Blocks:20000; No. of Macrocells:128000; Family Type:Virtex-6; No. of Speed Grades:1; Total RAM Bits:9732096; No. of I/O's:240; Clock Management:PLL; Core Supply Voltage Range:1V; I/O Supply Voltage:2.5V; Operating Frequency Max:1.6GHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6VLX130T-1FFG484C.
  • XC6VLX130T1FFG484C