AMD XC6SLX45-2FGG676C

FPGA XC6SLX45 Family 27288 Logic Units 43661 Cells 333MHz 1.2V 676-Pin FPBGA
$ 138.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX45-2FGG676C.

IHS

Datasheet11 pages18 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.49%

CAD Models

Download AMD XC6SLX45-2FGG676C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.375
$ 160.97
$ 160.97
Stock
320,564
229,702
229,702
Authorized Distributors
4
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
676
1148
1148
Number of Logic Blocks (LABs)
3411
3411
3411
Number of Logic Elements/Cells
43661
43661
43661
Number of I/Os
358
358
358
Number of Gates
-
-
-
RAM Size
261 kB
261 kB
261 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA
Lattice SemiconductorLFE2M35E-7FN484C
FPGA LatticeECP2MFamily 34000Cells 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-5FN484C
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35SE-6FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC6SLX45-2FGG676C provided by its distributors.

FPGA XC6SLX45 Family 27288 Logic Units 43661 Cells 333MHz 1.2V 676-Pin FPBGA
Field Programmable Gate Array, 3411 CLBs, 862MHz, 43661-Cell, CMOS, PBGA484
FPGA Spartan®-6 LX Family 43661 Cells 45nm Technology 1.2V 676-Pin FBGA Tray / IC FPGA 358 I/O 676FBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX45-2FGG676C.