AMD XC6SLX45-2FGG676I

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
$ 164.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC6SLX45-2FGG676I.

IHS

Datasheet11 pages18 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC6SLX45-2FGG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-06-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA IGLOO2 56340 Cells 65nm Technology 1.2V 896-Pin FPBGA
IC FPGA 377 I/O 896FBGA / IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA
Lattice SemiconductorLFE3-70EA-7FN1156I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-95EA-6FN1156I
Latticeecp3; |Lattice Semiconductor LFE3-95EA-6FN1156I
Lattice SemiconductorLFE3-95EA-7FN1156C
FPGA 420 MHz PBGA1156
Lattice SemiconductorLFE3-70EA-7LFN1156C
66.5K LUTs 490 I/O SERDES 1.2V -7 Speed Low Power

Descriptions

Descriptions of AMD XC6SLX45-2FGG676I provided by its distributors.

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 3411 CLBs, 667MHz, 43661-Cell, CMOS, PBGA676
IC 261KB 43661 3411 1.14V 1.26V FBGA-676 SMD 27mm × 27mm × 2.23mm
BGA-676 Programmable Logic Device (CPLDs/FPGAs) ROHS
Xc6Slx45-2Fgg676I Rohs Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX45-2FGG676I.