Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3SD3400A-4CSG484I

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3SD3400A-4CSG484I.

IHS

Datasheet101 pages15 years ago

Augswan

element14 APAC

HQonline

iiiC

CAD Models

Download AMD XC3SD3400A-4CSG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.757
Stock
226,490
154,592
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
5968
5968
Number of Logic Elements/Cells
53712
53712
Number of I/Os
309
309
Number of Gates
3.4e+06
3.4e+06
RAM Size
283.5 kB
283.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

MicrochipM2S050-FGG484
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M35E-5FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M50SE-5FN484C
Complex Programmable Logic Devices - CPLDs 48K LUTs 270 S Ser Memory DSP 1.2V 5SPD
Lattice SemiconductorLFE2-50E-6F484C
FPGA LatticeECP2 Family 48000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA
FPGA Spartan-6 LX Family 74637 Cells 45nm (CMOS) Technology 1.2V 484-Pin CSBGA

Descriptions

Descriptions of AMD XC3SD3400A-4CSG484I provided by its distributors.

FPGA Spartan-3A DSP Family 3.4M Gates 53712 Cells 667MHz 90nm Technology 1.2V 484-Pin LCSBGA
Field Programmable Gate Array, 5968 CLBs, 3400000 Gates, 250MHz, 53712-Cell, CMOS, PBGA676
FPGA, SPARTAN-3A, DSP, 484CSBGA; No. of Logic Blocks:5968; No. of Gates:3400000; No. of Macrocells:53712; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:2322432; No. of I/O's:309; Clock Management:DCM; Core Supply Voltage Range:1.2V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:-40°C to +100°C; Logic Case Style:BGA; No. of Pins:484; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3SD3400A-4CSG484I .
  • XC3SD3400A4CSG484I