Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S400A-4FGG400C

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
$ 68.662
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400A-4FGG400C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-1.42%

CAD Models

Download AMD XC3S400A-4FGG400C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.662
$ 108.03
$ 108.03
Stock
200,223
202,511
202,511
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
400
400
400
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
311
311
311
Number of Gates
400000
400000
400000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 400-Pin F-BGA
Lattice SemiconductorLCMXO2-7000ZE-1BG332I
Fpga, 6864Logic Cell, Cabga-332, 100Degc; |Lattice Semiconductor LCMXO2-7000ZE-1BG332I
Lattice SemiconductorLCMXO2-7000ZE-1BG332C
Fpga, 6864 Logic Cell, Cabga-332, 85Degc; |Lattice Semiconductor LCMXO2-7000ZE-1BG332C
Lattice SemiconductorLCMXO2-7000ZE-1FG484C
Fpga, 6864 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484C

Descriptions

Descriptions of AMD XC3S400A-4FGG400C provided by its distributors.

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA256
FPGA, SPARTAN-3A, 400K, 400FBGA; No. of Logic Blocks:896; No. of Gates:400000; No. of Macrocells:8064; Family Type:Spartan-3A; No. of Speed Grades:4; Total RAM Bits:368640; No. of I/O's:311; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:320MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:400; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400A 4FGG400C
  • XC3S400A-4FGG400C.
  • XC3S400A4FGG400C