Lattice Semiconductor LCMXO2-7000ZE-1FG484C

Fpga, 6864 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484C
$ 40.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000ZE-1FG484C.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-7000ZE-1FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000ZE-1FG484C provided by its distributors.

Fpga, 6864 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-7000ZE-1FG484C
MACHX02 Series 6864 LUTs 335 I/O 1.2 V -1 Speed COM Green" FPGA - fpBGA-484"
Field Programmable Gate Array, 86.5MHz, 6864-Cell, PBGA484
PLD, 6864 LUTS, MACHXO2, 484FPBGA
IC CPLD 3432MC 10.21NS 484FPBGA
FPGA, 6864 LOGIC CELL, FPBGA-48485DEG C; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 335I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors