AMD XC3S2000-4FG676I

FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S2000-4FG676I.

IHS

Datasheet272 pages13 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XC3S2000-4FG676I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 137.307
Stock
141,951
283,512
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
676
Number of Logic Blocks (LABs)
5120
5120
Number of Logic Elements/Cells
46080
46080
Number of I/Os
-
489
Number of Gates
2e+06
2e+06
RAM Size
90 kB
90 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 770MHz 90nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP4CGX15BF14C8N
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
Lattice SemiconductorLFE3-17EA-8FN484I
ECP3 Series 17 K LUTs 222 I/O 1.26 V Surface Mount FPGA - FPBGA - 484
Lattice SemiconductorLFXP2-40E-6FN484C
Field Programmable Gate Array, 5000 CLBS, 435MHz, 40000-Cell, CMOS, PBGA484

Descriptions

Descriptions of AMD XC3S2000-4FG676I provided by its distributors.

FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Field Programmable Gate Array, 5120 CLBs, 2000000 Gates, 630MHz, 46080-Cell, CMOS, PBGA676
FPGA 5120 CLBS 2000000 GATES 630 MHz PBGA676
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA900
2000000 System Gate 1.2 Volt Fpga
Programmable Logic Device (CPLD/FPGA)

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S2000-4FG676I.
  • XC3S20004FG676I