Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S1200E-4FGG400C

FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
$ 201.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S1200E-4FGG400C.

IHS

Datasheet227 pages7 years ago

Factory Futures

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA Spartan-3A Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 484-Pin FBGA
Lattice SemiconductorLFE2M20E-5FN484I
FPGA LatticeECP2M Family 19000Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFE2M20E-5FN484C
FPGA LatticeECP2M Family 19000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP20E-5FN484C
FPGA LatticeXP Family 20000 Cells 400MHz 130nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of AMD XC3S1200E-4FGG400C provided by its distributors.

FPGA Spartan-3E Family 1.2M Gates 19512 Cells 572MHz 90nm (CMOS) Technology 1.2V 400-Pin F-BGA
Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 572MHz, 19512-Cell, CMOS, PBGA400
XILINX XC3S1200E-4FGG400C FPGA, SPARTAN-3E, 19512CELLS, 400FBGA
IC FPGA 304 I/O 400FBGA Spartan®-3E Field Programmable Gate Array (FPGA) IC 304 516096 19512 400-BGA
PLD Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Family:CMOS; Logic Base Number:3S1200; No. of I/O Pins:304; Frequency Max:311MHz; I/O Output Drive:12 mA; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V ;RoHS Compliant: Yes
FPGA,SPARTAN-3E,19512CELLS, 400FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:3S1200; No of I/O Lines:304; No. of Macrocells:19512; Frequency:572MHz; I/O Interface Standard:LVCMOS, LVTTL, HSTL, SSTL, True LVDS, RSDS, mini-L; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:3; No. of Pins:400; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S1200E-4FGG400C.
  • XC3S1200E4FGG400C