AMD XC2C384-10FGG324C

YES 324-BBGA 2001 XC2C384 complex programmable logic device 125MHz 23mm 10ns 1.7V~1.9V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C384-10FGG324C.

IHS

Datasheet26 pages24 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download AMD XC2C384-10FGG324C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 217MHz 0.18um (CMOS) Technology 1.8V 324-Pin F-BGA
YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 17mm 9.2ns 1.7V~1.9V
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 256-Pin FTBGA
Intel / AlteraEPM2210GF324C3
CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray
Intel / AlteraEPM2210GF256C4N
CPLD MAX II Family 1700 Macro Cells 247.5MHz 0.18um Technology 1.8V 256-Pin FBGA
Intel / AlteraEPM2210GF256C3
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns

Descriptions

Descriptions of AMD XC2C384-10FGG324C provided by its distributors.

YES 324-BBGA 2001 XC2C384 complex programmable logic device 125MHz 23mm 10ns 1.7V~1.9V
XILINX XC2C384-10FGG324C CPLD, COOLRUNNER-II, 384MCELL, 324FBGA
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 125MHz 0.18um (CMOS) Technology 1.8V 324-Pin F-BGA
CPLD,COOLRUNNER-II,384MCELL,324FBGA; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Base Number:2C384; No of I/O Lines:240; No. of Macrocells:384; Frequency:217MHz; I/O Interface Standard:LVTTL, LVCMOS, HSTL, SSTL; Voltage, Supply Min:1.7V; Voltage, Supply Max:1.9V; Case Style:FBGA; Operating Temperature Range:0°C to +70°C; Base Number:2; No. of Pins:324; Supply Voltage:1.8V; Temperature Range, IC:Commercial; Termination Type:SMD; Time, Propagation Delay:7.1ns

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx