Intel / Altera EPM2210GF324C3

CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray
$ 117.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF324C3.

IHS

Datasheet88 pages17 years ago

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM2210GF324C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.51
$ 191.04
Stock
220,495
162,844
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
324
324
Propagation Delay
7 ns
7 ns
Number of Macrocells
1700
1700
Number of Logic Blocks (LABs)
221
221
Number of I/Os
272
272
Memory Type
FLASH
FLASH
Max Frequency
-
304 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

YES 324-BBGA 2001 XC2C384 complex programmable logic device 125MHz 23mm 10ns 1.7V~1.9V
Intel / AlteraEPM1270F256I5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
CPLD CoolRunner -II Family 9K Gates 384 Macro Cells 217MHz 0.18um (CMOS) Technology 1.8V 324-Pin F-BGA
YES 256-LBGA 2001 XC2C512 complex programmable logic device 179MHz 17mm 9.2ns 1.7V~1.9V
Lattice SemiconductorLC5256MC-75F256C
CPLD ispXPLD 5000MC Family 75K Gates 256 MacroCells 150MHz 1.8V 256-Pin FBGA
Lattice SemiconductorLC5512MV-75FN256I
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM2210GF324C3 provided by its distributors.

CPLD MAX® II Family 1700 Macro Cells 304MHz 0.18um Technology 1.8V 324-Pin FBGA Tray
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 7ns
Flash PLD, 7ns, 1700-Cell, CMOS, PBGA324
IAP 1700 1.71V 7ns 1.89V FBGA-324 SMD
EPM2210G MAX II, FLASH PLD, 7NS, 1700-C;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED