What’s new: Find the right parts faster with our redesigned experience

Learn more

Xicor X9250TS24

Quad Digitally Controlled Potentiometers (XDCP) | IC DGT POT 100KOHM 256TAP 24SOIC
$ 6.01
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9250TS24.

IHS

Datasheet25 pages21 years ago
Datasheet21 pages22 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Xicor X9250TS24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.01
$ 10.8
$ 10.8
Stock
102,030
116,193
116,193
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
-
-2.7 V
-2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Non-RoHS Compliant Surface Mount SOIC Non-Volatile Digital Potentiometer 20% 0C 100kOhm 2MHz
Quad 100K Digital Potentiometer Increment/decrement Control Interface 256 Positions PDSO24
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 15.4mm 100000Ohm
Quad 100K Digital Potentiometer 2-WIRE Serial Control Interface 256 Positions PDSO24
Single Supply/Low Power/256-Tap/2-Wire bus | IC DGT POT 100KOHM 256TAP 24SOIC

Descriptions

Descriptions of Xicor X9250TS24 provided by its distributors.

Quad Digitally Controlled Potentiometers (XDCP) | IC DGT POT 100KOHM 256TAP 24SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 2.65mm 100kOhm
Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
IC DGT POT 100KOHM 256TAP 24SOIC

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL