What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9250TS24Z

Ic, digital Potentiometer, cmos, sop, 24Pin, plastic Rohs Compliant: Yes |Renesas X9250TS24Z

$ 10.8
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9250TS24Z.

Renesas

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

IHS

TME

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 29, 2006
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.8
$ 6.01
$ 6.01
Stock
116,086
100,595
100,595
Authorized Distributors
5
1
1
Case/Package
SOIC
SOP
SOP
Number of Pins
24
-
-
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
-2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

RenesasX9260TS24Z
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC W
QUAD 100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 256 POSITIONS PDSO24
RenesasX9269TS24Z
RoHS Compliant Single Surface Mount Linear Digital Potentiometer 0C 400muA 2.35mm 100kOhm
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 15.4mm 100000Ohm
Single Supply/Low Power/256-Tap/2-Wire bus | IC DGT POT 100KOHM 256TAP 24SOIC

Descriptions

Descriptions of Renesas X9250TS24Z provided by its distributors.

Ic,digital Potentiometer,cmos,sop,24Pin,plastic Rohs Compliant: Yes |Renesas X9250TS24Z
Digital Potentiometer 256POS 100KOhm Quad 24-Pin SOIC W
Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS
400μA ±300ppm/℃ linear 100KΩ 256 4 Non-Volatile ±5.5V SPI Potentiometer SOIC-24 SMD mount 15.6mm*7.6mm*2.35mm
IC DGT POT 100KOHM 256TAP 24SOIC
Quad Digitally Controlled Potentiometer (XDCP™)
IC XDCP QUAD 256TP 100K 24-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M