What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SLF10145T-102MR29-H

Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.29A 3.36Ohm DCR Automotive T/R
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10145T-102MR29-H.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-0.01%

CAD Models

Download TDK SLF10145T-102MR29-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-03-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R
Inductor Power Wirewound 1mH 20% 1KHz 81Q-Factor Ferrite 300mA 3.9Ohm DCR T/R
TAIYO YUDENNS10145T102MNA
LSRNJ10145GL102MNY,Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.32A 3.096Ohm DCR T/R
Wurth Elektronik74404084102
WE-LQS SERIES TYPE 8040 SHIELDED WIRE-WOUND SMD INDUCTOR 1 MH MOULDED 360MA IDC
Inductor Power Unshielded Wirewound 1000uH 20% 100KHz 0.35A 3Ohm DCR T/R
TAIYO YUDENNS10145T102MNV
Ind Power Shielded Wirewound 1mH 20% 100KHz Ferrite 320mA Embossed T/R

Descriptions

Descriptions of TDK SLF10145T-102MR29-H provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 1KHz Ferrite 0.29A 3.36Ohm DCR Automotive T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
Inductor, 1Mh, Shielded, 0.29A Rohs Compliant: Yes |Tdk SLF10145T-102MR29-H
FIXED IND 1MH 290MA 3.36 OHM SMD
SMD / SMT Inductors (Coils), L=1000μH, L x W x T :
290mA 1mH 卤20% 400mA SMD,10.1x10.1mm Power Inductors ROHS
SLF-H Nonstandard 0.398Lx0.398W 10.10mmx10.10mm 1mH
INDUCTOR, 1MH, SHIELDED, 0.29A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10145T 102MR29-H
  • SLF10145T102MR29-H
  • SLF10145T102MR29H