Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winchester Interconnect UG-201A/U

Conn Type N-BNC Adapter M/F 0Hz to 11GHz 50Ohm ST Silver
$ 15.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winchester Interconnect UG-201A/U.

Master Electronics

Datasheet1 page16 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol RF082-202-1006
connector, rf coaxial, n straight plug, clamp/solder, for belden 9913, lmr400 cable
RadiallR161020000
Rf / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes
Amphenol RF082-340-1054
RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
RadiallR112005000
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Plug
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Winchester Interconnect UG-201A/U provided by its distributors.

Conn Type N-BNC Adapter M/F 0Hz to 11GHz 50Ohm ST Silver
UG-201A/U, Winchester/Kings
RF/COAXIAL ADAPTER, N PLUG-BNC JACK; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Inter Series Coaxial
N-BNC, Male-Female
N (M) to BNC (F)
ADAPTER BNC J/N P

Manufacturer Aliases

Winchester Interconnect has several brands around the world that distributors may use as alternate names. Winchester Interconnect may also be known as the following names:

  • WINCHESTER INTERCONNECT CORP
  • WINCHESTER INTERCONNECT MICRO LLC
  • Winchester Interconnect Corporation
  • Winchester Interconnect/Kings Electronics
  • CCC/WINCHESTER
  • USC/WINCHESTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • UG-201 A/U
  • UG-201AU
  • UG201A/U
  • UG201AU