Radiall R112005000

RF SMC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Plug
$ 11.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R112005000.

IHS

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+105%

CAD Models

Download Radiall R112005000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
Amphenol RF172135
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR143082000
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
RadiallR124075323
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper

Descriptions

Descriptions of Radiall R112005000 provided by its distributors.

RF SMC Connector, 1 Contact(s), Female, Cable Mount, Clamp Terminal, Plug
Conn, Rf/Coax, Radiall R112005000; |Radiall R112005000
RF COAXIAL, SMC, STRAIGHT PLUG, 50OHM; Connector Type: SMC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG179, RG187, RG188, RG316; Contact Material: Berylli
Cable plug Cable type: RG-179, KX-22A, RG-187, RG-188, RG-316 Center contact: Male Connection, attachment: Soldering Connection, shield: Screw connection Connector Design: Straight Housing Material: Brass (CuZn) Series: SMC Frequency: 10 GHz Impedance: 50 Ohm

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc