Radiall R161020000

Rf / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes
$ 17.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R161020000.

IHS

Datasheet1 page18 years ago

Newark

Farnell

Inventory History

3 month trend:
+238%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF031-2373
RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF172102H243
connector, rf coaxial, n str crimp plug, captive cont, for b9913, LMR400 cable, 50 ohm
Amphenol RF172135
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-240, RG8X, Brass
RadiallR143008000
1 TNC Header 11GHz -65鈩儈+165鈩 50惟 Coaxial Connectors (RF) ROHS
RadiallR143082000
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
RadiallR124075323
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper

Descriptions

Descriptions of Radiall R161020000 provided by its distributors.

Rf / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes
RF N Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Plug
1 NType Header -55鈩儈+155鈩 11GHz 50惟 Coaxial Connectors (RF) ROHS
Rf Coaxial, N, Straight Plug, 50Ohm; |Radiall R161020000
Male Pin,Plug,Threaded copper,Zinc alloy clip mounting,wire mounting,free hanging,threaded mounting,Through hole mounting
RF COAXIAL, N, STRAIGHT PLUG, 50OHM; Connector Type: N Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG11, RG144, RG165, RG213, RG214, RG216, RG225, RG393; C

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc