Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W25Q32FWZPIG

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 4M x 8 6ns 8-Pin WSON EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q32FWZPIG.

ODG (Origin Data Global)

Datasheet94 pages8 years ago

CAD Models

Download Winbond W25Q32FWZPIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
Stock
219,613
348,184
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
104 MHz
-
Interface
SPI
-
Min Supply Voltage
1.65 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-08-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-01
LTD Date2018-09-01

Related Parts

NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 512K-bit 512K/256K x 1/2-bit 8ns 8-Pin SOP
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
MX25U Series 1.8 V 64 Mb 104 MHz Industrial Grade Serial Flash - SOIC-8
MX25U Series 2 V 16 Mb (2M x 8) 104 MHz SMT SPI Serial Flash - SOP-8
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip 2Mbit Split flash memory chip, SPIinterface, SOIC-8, 5 x 4 x 1.5mm

Descriptions

Descriptions of Winbond W25Q32FWZPIG provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 4M x 8 6ns 8-Pin WSON EP
1.8V 32M-BIT SERIAL FLASH MEMORY WITH DUAL/QUAD SPI & QPI | IC FLASH 32M SPI 104MHZ 8WSON
R-PDSO-N8 Surface Mount Tube 4MX8 ic memory 104MHz 60mus 5ms 5mm 0.00002A
IC SPI Flash 1.8V 32Mbit dual/quad SP
IC FLASH 32MBIT SPI/QUAD 8WSON

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp