Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Winbond W25Q32FWSSIG

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 4M x 8 6ns 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q32FWSSIG.

ODG (Origin Data Global)

Datasheet94 pages8 years ago

CAD Models

Download Winbond W25Q32FWSSIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
Stock
535,591
346,143
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
104 MHz
-
Interface
SPI
-
Min Supply Voltage
1.65 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-08-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-01
LTD Date2018-09-01

Related Parts

NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 512K-bit 512K/256K x 1/2-bit 8ns 8-Pin SOP
MX25U Series 2 V 16 Mb (2M x 8) 104 MHz SMT SPI Serial Flash - SOP-8
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 9ns 8-Pin SOP
Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIJ | Microchip Technology Inc. SST26VF016B-104I/SM
Microchip 16Mbit Split flash memory chip, four way SPIinterface, SOIC-8, 4.9 x 3.9 x 1.5mm
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS

Descriptions

Descriptions of Winbond W25Q32FWSSIG provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 32M-bit 4M x 8 6ns 8-Pin SOIC
32Mb (4M x 8) 1.65V 20mA 1.95V 104MHz QPI,SPI-4 I/O SOP SMD mount 5.28mm*5.28mm*1.8mm
S-PDSO-G8 Surface Mount Tube 4MX8 ic memory 104MHz 60mus 5ms 5.23mm 0.00002A
IC FLASH 32MBIT SPI/QUAD 8SOIC

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp