Panasonic ECQ-E1475JF

CAP FILM 4.7UF 5% 100VDC RADIAL / 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E1475JF.

Panasonic

Datasheet9 pages10 years ago

Newark

Farnell

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+7.57%

CAD Models

Download Panasonic ECQ-E1475JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR60EN44705030K
Cap Film 4.7uF 100V PET 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Automotive Bag
Cap Film 4.7uF 100V PET 10% (26.5 X 7 X 16mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 100V PET 10% (26 X 9 X 18.5mm) Radial 22.5mm 100C Tray
Yageo GroupR60EN4470AA30K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E1475JF provided by its distributors.

CAP FILM 4.7UF 5% 100VDC RADIAL / 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
ECQ E Series 100 V 4.7 uF ±5% LS=22.5 mm Metallized PET Film Capacitor
Cap Film 4.7uF 100V PET 5% (26 X 7.5 X 17mm) Radial 22.5mm 105C Bag
Panasonic ECQE1475JF - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 4.7 UF, TOL 5%,VOL-RTG 100 VDC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 1250V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor, 4.7Uf, 100V, 5%, Radial; Rango De Producto:Serie Ecqe(F); Capacidad:4.7Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Panasonic ECQ-E1475JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE1475JF