Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82CC4470Z330J

Cap Film 4.7uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C Automotive

$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82CC4470Z330J.

IHS

Datasheet18 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group R82CC4470Z330J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.63
Stock
29,578
29,800
Authorized Distributors
6
3
Capacitance
4.7 µF
4.7 µF
Dielectric
PET
PET
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Termination
Radial
-
Height - Seated (Max)
13.1064 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Film 4.7uF 63V PET 5% (18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Yageo GroupR60DN44705030J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 63V PET 10% (18 X 7 X 12.5mm) Radial 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECQ-E1475JF
CAP FILM 4.7UF 5% 100VDC RADIAL / 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial
PanasonicECQE2475JF
Cap Film 4.7uF 250V PET 5%( 26 X 12 X 21.5mm) Radial 22.5mm 105C Bulk

Descriptions

Descriptions of Yageo Group R82CC4470Z330J provided by its distributors.

Cap Film 4.7uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 4.7Uf, Through Hole Mount
Film Capacitor, 4.7 uF, 30 V, 50 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Cap Film 4.7uF 50V PET 5% (7.2 X 7.2 X 13mm) Radial 5mm 105°C Loose in Box
Avnet Japan
AEC-Q200 Metallized Polyester Film Capacitor, 4.7uF, 30VAC, 50VDC, 5%
Radial FILM CAPACITOR R82 30V 4.7muF ±5% 0.283Lx0.283W 7.20mmx7.20mm
CAP, 4.7µF, 50V, 5%, PET, RADIAL; Capacitance: 4.7µF; Voltage Rating: 50V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: R82 Series; Capacitor Ca; Available until stocks are exhausted

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82CC4470Z330J