Welwyn W31-R082 JI

Through Hole Wirewound Resistor, W31 Series, 0.082 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
$ 0.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn W31-R082 JI.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+50.00%

Related Parts

TE ConnectivityRLP73M1ER082JTD
Res Thick Film 0402 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73M1JR082JTD
Res Thick Film 0603 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Epoxy Pad SMD Automotive T/R
TE ConnectivityRLP73M2AR082JTD
Res High Power Current Sense Thick Film 0805 0.082 Ohm 5% 1/4W ±400ppm/°C Molded Paper T/R
PanasonicERJ-8BWJR082V
Res Thick Film 1206 0.082 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-L03UJ82MV
Res Thick Film 0603 0.082 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-2BWJR082X
Res Thick Film 0402 0.082 Ohm 5% 0.25W(1/4W) ±300ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Welwyn W31-R082 JI provided by its distributors.

Through Hole Wirewound Resistor, W31 Series, 0.082 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
RES, 0R082, 5%, 3W, AXIAL, WIREWOUND; Resistance:0.082ohm; Product Range:W31 Series; Power Rating:3W; Resistance Tolerance:¡À 5%; Resistor Case Style:Axial Leaded; Voltage Rating:100V; Resistor Element Material:Wirewound

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • W31-R082JI
  • W31R082 JI