Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73M1ER082JTD

Res Thick Film 0402 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M1ER082JTD.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73M1ER082JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-2BWJR082X
Res Thick Film 0402 0.082 Ohm 5% 0.25W(1/4W) ±300ppm/°C Molded SMD Pressed Carrier T/R
TE ConnectivityRLP73M1ER082FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.082ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2176049-5
Chip Resistor, 75mΩ ±1%, 125mW, ±400ppm/°C, 0402, SMD, 1mm × 500μm × 430μm
0402 (1005Metric) FIXED RESISTOR RL 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 82mOhm ±1000ppm/C

Descriptions

Descriptions of TE Connectivity RLP73M1ER082JTD provided by its distributors.

Res Thick Film 0402 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.082ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
RL73CGS 0402 (1005Metric) Chip Resistor ±5% ±400ppm/C 82mOhm 0.125W 1/8W
Smd Current Sense Resistors, Rl73 Series; |Cgs Te Connectivity RLP73M1ER082JTD
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0402, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .082 Ω, CGS RLP73
RESISTOR, R082, 400PPM, 0.125W; Resistance:0.082ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0402 [1005 Metric]; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176050-6