Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73M1JR082JTD

Res Thick Film 0603 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Epoxy Pad SMD Automotive T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M1JR082JTD.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet8 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+6.06%

CAD Models

Download TE Connectivity RLP73M1JR082JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-L03UJ82MV
Res Thick Film 0603 0.082 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-3BWJR082V
Res Thick Film 0603 0.082 Ohm 5% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176051-6
Res Thick Film 0603 0.082 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
PanasonicERJ-L03UJ75MV
Res Thick Film 0603 0.075 Ohm 5% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176051-5
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.075ohm, 0.122V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RLP73M1JR082JTD provided by its distributors.

Res Thick Film 0603 0.082 Ohm 5% 0.125W(1/8W) ±400ppm/C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.082ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603
82mΩ ±5% 125mW ±400ppm/℃ 0603 SMD mount 1.6mm(Length)*450μm(height)
RESISTOR, R082, 400PPM, 0.125W; Resistance:0.082ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 400ppm/°C; Resistor Mounting:SMD
RLP73M 1J R082 5% 5K RL Resistance Value: .082 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.082 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1JR082JTD | Internal Number: 2176052-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176052-6