Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller EPH101

Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302

$ 17.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller EPH101.

Newark

Datasheet1 page9 years ago
Datasheet1 page12 years ago
Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

MetcalSFV-CH25
Metcal SFV-CH25 Soldering Tip, Rework Cartridge, Chisel, 2.5mm x 11mm, 390 Deg. C, SFV Series
MetcalSFV-CH10
Metcal SFV-CH10 Soldering Tip, Rework Cartridge, Chisel, 1.0mm x 11mm, 390 Deg. C, SFV Series
MetcalSFP-CH35
SFP Series Soldering & Rework Chisel Cartridge, 3.5mm x 11mm
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES
WellerLT CS
WELLER, TIP, ROUND, .43 IN. LNGTH, .126 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerWPT15
.020In Taper Needle Tip for WST2 Pyropen Jr Soldering Tool

Descriptions

Descriptions of Weller EPH101 provided by its distributors.

Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302
TIP, SOLDERING IRON, MICROPOINT, 0.38MM; Tip / Nozzle Width: 0.38mm; Tip / Nozzle Style: Micropoint; For Use With: EC 1301 Soldering Iron; Product Range: -; SVHC: No; Available until stocks are exhausted Alternative available
TIP, SOLDER, MICRO FINE POINT, 0.38MM Tip / Nozzle Width: 0.38mm Tip / Nozzle Style: Micro Fine Point For Use With: Weller EC1302 & EC1301 Soldering Irons Tip / Nozzle Length: 11.1mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPH-101
  • EPH-101.
  • EPH101.