Weller LT CS

Weller, Tip, Round, .43 in. Lngth, .126 in. Wdth, For WSP80 Solder Pencil
$ 4.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT CS.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.61%

Related Parts

WellerLT C
WELLER, TIP, CHISEL, 0.43 IN LENGTH, 0.126 IN WIDTH, FOR WSP80 SOLDER PENCIL
WellerLT M
WELLER, TIP, SOLDERING, CHISEL,.79 IN. LNGTH,.126 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerLT D
WELLER, TIP, SOLDERING, CHISEL,.43 IN. LNGTH,.181 IN. WDTH, FOR WSP80 SOLDER PENCIL

Descriptions

Descriptions of Weller LT CS provided by its distributors.

WELLER, TIP, ROUND, .43 IN. LNGTH, .126 IN. WDTH, FOR WSP80 SOLDER PENCIL
TIP, ROUND, 3.2MM, PK10; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Round; For Use With: WSP80 Soldering Pencils; Product Range: Soldering Tips LT Series; SVHC: No SVHC (17-Dec-2015)
TIP, ROUND, PB-FREE, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Round; For Use With:LT Series Soldering Iron; SVHC:No SVHC (15-Dec-2010); External Width:3.2mm; Operating Temperature Max:360°C; Tip Size:3.2mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT CS.
  • LT-CS
  • LTCS