Metcal SFV-CH10

Metcal SFV-CH10 Soldering Tip, Rework Cartridge, Chisel, 1.0mm x 11mm, 390 Deg. C, SFV Series
$ 14.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Metcal SFV-CH10.

Newark

Datasheet31 pages11 years ago
Datasheet2 pages21 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
-22.02%

Related Parts

MetcalSFV-CHB15
Chisel Bent 30 degree Solder Tip, 1.5mm | OK International SFV-CHB15
MetcalSFV-CH25A
Tip, Soldering, Chisel, Long, 2.5Mm; |Metcal SFV-CH25A
WellerEPH101
Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302
MetcalSFV-CH25
Metcal SFV-CH25 Soldering Tip, Rework Cartridge, Chisel, 2.5mm x 11mm, 390 Deg. C, SFV Series
WellerLT CS
WELLER, TIP, ROUND, .43 IN. LNGTH, .126 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerNTK
WELLER, SOLDER TIP, CHISEL, 0.047 IN, 0.016 IN, 0.331 IN, 0.016 IN, NT SERIES

Descriptions

Descriptions of Metcal SFV-CH10 provided by its distributors.

Metcal SFV-CH10 Soldering Tip, Rework Cartridge, Chisel, 1.0mm x 11mm, 390 Deg. C, SFV Series
TIP, SOLDERING, CHISEL, 30DEG, 1.0MM; Tip / Nozzle Width:1mm; Tip / Nozzle Style:Chisel 30°; For Use With:MFR-PST, PS-800E System; Length:11.0mm; Operating Temperature Max:380°C; Tip Length:11mm; Tip Size:1mm; Tip Size A x B:1.0x11
Power Heater Soldering Tip; For Use With:Glass fiber (FR4) PCB Substrates; Metcal's Type MFR-PST Production Soldering System and Type MFR-HPS Soldering Hand-piece; Tip/Nozzle Style:30° Chisel; Tip/Nozzle Width:1mm ;RoHS Compliant: Yes

Manufacturer Aliases

Metcal has several brands around the world that distributors may use as alternate names. Metcal may also be known as the following names:

  • OKI METCAL
  • METCAL INC
  • OK/Metcal
  • METCAL OK INTERNATIONAL
  • Metcal - OKi
  • OK INTERNATIONAL METCAL
  • Metcal Soldering Stn
  • OK (OKI) / Metcal
  • OK Industries [Metcal]
  • OKI BY METCAL