Weller WPT15

.020In Taper Needle Tip for WST2 Pyropen Jr Soldering Tool
$ 19.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller WPT15.

Farnell

Datasheet1 page9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.67%

Related Parts

WellerLT O
Lt O Soldering Tip 0.8Mm Rohs Compliant: Yes |Weller LTO
WellerPPT1
.031 Single Flat Tip for P2C and P2KC Portasol Butane Solder
WellerPPT6
.094 Double Flat Tip for P2C and P2KC Portasol Butane Solder
MetcalSFP-CH15
Metcal SFP Series 30 Standard Chisel Tip Solder Cartridge for MFRHSR
MetcalSFV-CH20
Metcal SFV-CH20 Soldering Tip, Rework Cartridge, Chisel, 2.0mm x 11mm, 390 Deg. C, SFV Series
MetcalSFV-CHB15
Chisel Bent 30 degree Solder Tip, 1.5mm | OK International SFV-CHB15

Descriptions

Descriptions of Weller WPT15 provided by its distributors.

.020In Taper Needle Tip for WST2 Pyropen Jr Soldering Tool
Soldering Tools .5MM TAPER TIP PRYOPEN JR.
TIP, TAPERED NEEDLE, 0.5MM; Tip / Nozzle Width:0.5mm; Tip / Nozzle Style:Tapered Needle; For Use With:WST2 Soldering Iron; SVHC:No SVHC (19-Dec-2011); Length:14mm; Operating Temperature Max:842°F; Tip / Nozzle Size:0.5mm; Tip Length:14mm; Tip Size:0.5mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPT15.