What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9025760000

Weidmüller 9025760000 Ferrule 0.25 mm² Light Blue 500 pieces Wire-End Sleeve

$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9025760000.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

Burklin Elektronik

element14

Inventory History

3 month trend:
-5.15%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanduitFSD74-8-D
Ferrules Terminal 24AWG Copper Turquoise PIN 12.5mm Tin Bag
TE Connectivity323994
Splice; Butt; PIDG; Copper; Tin; Nylon; 26 to 24 AWG; Yellow; 0.082 in. (Max.)
InsulKrimp Step Down Butt Splice from 14/16 to 18/22 AWG Wire, Blue with Red Stripe, Carton
TE Connectivity2-323915-2
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin T/R
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag

Descriptions

Descriptions of Weidmuller 9025760000 provided by its distributors.

Weidmüller 9025760000 Ferrule 0.25 mm² Light Blue 500 pieces Wire-End Sleeve
Connector Accessories Wire End Ferrule With Plastic Collars Light Blue
Light Blue Wire-end Ferrule Connector, 24 AWG, (0.25mm²), Single Wire
H0,25/12 HBL. Wire end ferrule, 0.25 mm², 8 mm, Colour code: Weidmüller, Light Blue GTIN (EAN): 4008190010027
Weidmüller Connecting elements H0,25/12 HBL - 9025760000
Ferrule Terminal 24AWG Blue 12mm Loose
Terminal Block Accessory, Ferrule
H 0.25/12 LIGHT BLUE FERRULES ACOM SALE
TERMINAL, FERRULE, 8 X 0.8MM, BLUE; Product Range:-; Wire Size AWG Max:24AWG; Conductor Area CSA:0.25mm ; Insulator Material:PP (Polypropylene); Insulator Colour:Blue; Connector Type:Ferrule; Contact Ma

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9025760000.
  • 9025760000..