Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323994

Splice; Butt; PIDG; Copper; Tin; Nylon; 26 to 24 AWG; Yellow; 0.082 in. (Max.)

$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323994.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

Master Electronics

Peerless Electronics

Sager Electronics

Inventory History

3 month trend:
+36.62%

CAD Models

Download TE Connectivity 323994 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanduitFSD74-8-D
Ferrules Terminal 24AWG Copper Turquoise PIN 12.5mm Tin Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag
Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ Bag
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
TE Connectivity35653
TE Connectivity 35653 Closed End Splice 22 - 10 AWG 0.775 in. L Non-Insulated 1000 Loose Piece

Descriptions

Descriptions of TE Connectivity 323994 provided by its distributors.

Splice; Butt; PIDG; Copper; Tin; Nylon; 26 to 24 AWG; Yellow; 0.082 in. (Max.)
Terminal, Butt Splice, Yellow; Insulator Colour:Yellow; Product Range:Pidg Series; Wire Size Awg Min:26Awg; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm ; Insulator Material:Nylon (Polyamide); Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 323994.
M7928/5-1, 323994, TE AMP Mil Spec Window Wire Closed Barrel Splice. The unique “window" feature within splice assists in wire splice inspection. This splice is for 26-24 AWG wire. Yellow insulation sleeve. Specially priced. Also known as NAS1388-5.
SPLICE BUTT PIDG 26-24 Wire Size: 26 – 22 AWG Wire Size: .12 – .24 mm² Sealable: No Splice Features: Standard Accepts Wire Insulation Diameter Range: 2.08 mm Pidg Butt Splice | 26 – 22 AWG .12 – .24 mm² Standard | Part Number: 323994 | Internal Number: 323994 | Alias Number: 1149602 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323994.