Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8967340000

Electromechanical Relay 12VDC 705Ohm 6A SPDT( (94mm 6.1mm 93mm)) DIN Rail General Purpose Relay
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8967340000.

IHS

Datasheet3 pages17 years ago

JRH Electronics

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-09-30

Related Parts

Weidmuller8556140000
Electromechanical Relay 12VDC 705Ohm 6A SPDT( (94mm 6.1mm 94mm)) DIN Rail Coupling Relay
TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
Phoenix Contact2966906
RELAY, ELECTROMECHANICAL, SPDT, 12 VDC, 6A, DIN RAIL, SREW, PLC-RSC
TE Connectivity3-1416100-1
Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
Phoenix Contact2903371
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 12VDC In; Push-In Connection
Phoenix Contact2961150
Plug-in miniature power relay, with power contact, 1 changeover contact, input voltage 12 V DC

Descriptions

Descriptions of Weidmuller 8967340000 provided by its distributors.

Electromechanical Relay 12VDC 705Ohm 6A SPDT( (94mm 6.1mm 93mm)) DIN Rail General Purpose Relay
Electromechanical Relay with Socket 1CO 17mA 12VDC LED Screw Connection C1D2 Approved
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 210mW (Coil), DC Input, AC Output, DIN-Rail Mount
MRS 12Vdc 1CO C1D2. MICROSERIES, Relays, No. of contacts: 1, CO contact, AgSnO, Rated control voltage: 12 V DC ±20 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248788941
RELAY COUPLER, SPDT, 12VDC, 6A, DIN RAIL; Relay Terminals:Screw; Nom Operating Power:210mW; Contact Voltage AC Nom:250V; Coil Current:17mA; Contact Current AC Max:6A; Height:92mm; Contact Current Max:6A; External Height:92mm
Relay Module, Microseries; Accessory Type:Relay Module; For Use With:Microseries Relays; Product Range:Micro Series; Coil Current:17Ma; Coil Type:Dc; Coil Voltage Vdc Nom:12V; Contact Configuration:Spst; Contact Current Ac Max:6A Rohs Compliant: Yes |Weidmuller 8967340000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER