Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8808450000

Connector Accessories Built-In Flange With Mounting Frame Straight Polyamide 66 Light Gray
$ 24.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8808450000.

IHS

Datasheet2 pages17 years ago

JRH Electronics

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D

Descriptions

Descriptions of Weidmuller 8808450000 provided by its distributors.

Connector Accessories Built-In Flange With Mounting Frame Straight Polyamide 66 Light Gray
Weidmüller Industrial Ethernet IE-XM-RJ45/RJ45-IP67 - 8808450000
Telecom and Datacom Connector, Female, Straight
RJ45 RJ45 Connector, CAT5, Socket
Adapter, In Line, Rj45, Jack-Jack, 8P8C; Connector Type:Adapter, In-Line; Connector Type A:Rj45; Connector Type B:Rj45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Receptacle Rohs Compliant: Yes |Weidmuller 8808450000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER