Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056082

General Purpose Relay 4PDT 250VAC 220VDC Quick Connect
$ 9.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056082.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056100
Industrial Relay Module 4 CO 220VDC 5A Plug-In Connection
Weidmuller7760056079
Weidmuller Power Relay DRM Series 24VDC Coil 4PDT
Weidmuller7760056097
Weidmuller Power relay, DRMseries, 24V dc_coil_voltage, 4 Knife Throw
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series
TE Connectivity9-1419111-3
Relay, Pt Series, General Purpose, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes
Omron Omron Power relay, LY4series, 120V ac_coil_voltage, switching current10A, 4 Knife Throw

Descriptions

Descriptions of Weidmuller 7760056082 provided by its distributors.

General Purpose Relay 4PDT 250VAC 220VDC Quick Connect
Universal Relay, Bracket Mount 28mm × 21.5mm × 36mm
RELAY GEN PURPOSE 4PDT 10A 220V
Weidmüller D-SERIES DRM DRM570220 - 7760056082
DRM570220/4CO/220V DC. DRM Series, Relays, No. of contacts: 4, Rated control voltage: 220 V DC, Plug-in connection GTIN (EAN): 4032248855162
Drm570220 |Weidmuller 7760056082

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER