Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1934260000

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A Box
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1934260000.

Weidmuller

Datasheet8 pages8 years ago

IHS

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+1.10%

CAD Models

Download Weidmuller 1934260000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 0.72
Stock
20,779
1
Authorized Distributors
6
1
Gender
-
-
Pitch
5.08 mm
508 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Polyamide

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1760500000
3 Position Wire to Board Terminal Block Horizontal with Board 0.200 (5.08mm) Th
Weidmuller1760490000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 16A Box
Weidmuller1716090000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Weidmuller 1934260000 provided by its distributors.

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A Box
Barrier Strip Terminal Block, 6mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 32.5 A, Pitch in mm: 5.08, 6 mm², Number of poles: 3, Clamping yoke connection, THT solder connection, 90°, Box
Pitch mm = 5.08 / Wire Connection Method = Screw, Clamping Yoke / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5 / Current Rating A = 32.5 / Voltage Rating V = 500 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER