Weidmuller 1716090000

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1716090000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+27.41%

CAD Models

Download Weidmuller 1716090000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1760500000
Weidmuller PCB Terminal Block, PM Series, 3 Pos, 5.08mm Pitch, TH, Screw Termination, Orange
Weidmuller1716130000
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200 (5.08"
Weidmuller1716110000
Terminal Block, 3 POS, 5.08mm Pitch, Solder, RA, TH, 15A, Box

Descriptions

Descriptions of Weidmuller 1716090000 provided by its distributors.

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 10A Box
Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 3, Clamping yoke connection, THT solder connection, 90°, Box
TB, WIRE TO BOARD, 3POS, 24-14AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Positions; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Cur
Pitch mm = 5.08 / Wire Connection Method = Screw, Clamping Yoke / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 17.5 / Voltage Rating V = 630 / Orientation = Right Angle / Standards Met = CSA / Standards Met = cURus / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716090000.