Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1760500000

3 Position Wire to Board Terminal Block Horizontal with Board 0.200 (5.08mm) Th

$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1760500000.

Weidmuller

Datasheet8 pages8 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-41.39%

CAD Models

Download Weidmuller 1760500000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.405
Stock
45,830
98,414
Authorized Distributors
6
6
Gender
-
-
Pitch
5.08 mm
5.08 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Solder
Solder
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1716090000
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716090000
Weidmuller1716130000
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200 (5.08"
Weidmuller1716110000
PCB terminal, 3 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 1716110000

Descriptions

Descriptions of Weidmuller 1760500000 provided by its distributors.

3 Position Wire to Board Terminal Block Horizontal with Board 0.200 (5.08mm) Th
PCB terminal, 3 pole, pitch 5.08 mm, AWG 26-14, 15 A, screw connection, orange, 1760500000
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 250 V, 24 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 3, Pressure clamp connection, THT solder connection, 90°, Box
TERMINAL BLOCK, PCB, 3 POSITION, 24-14AWG; Pitch Spacing:5.08mm; No. of Positions:3Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:16A;
Terminal Block, Pcb, 3 Position, 24-14Awg; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:16A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:5.08Mm |Weidmuller 1760500000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER