Weidmuller 1884760000

Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1884760000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1884760000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1774792001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90 1.5SN BK BX - 1774792001
Phoenix Contact1809296
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809102
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 320 V, Through Hole Right Angle
Weidmuller1824840000
Weidmuller PCB Terminal Block LSF Series 5-Pos 5.08mm Pitch Surface Mount
Weidmuller1826080000
Weidmuller PCB Terminal Block LSF Series 5-Pos 5.08mm Pitch Surface Mount
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 1884760000 provided by its distributors.

Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 1.5 mm², Number of poles: 5, PUSH IN with actuator, THT/THR solder connection, 135°, Tube
TERMINAL BLOCK, 5.08MM, 5WAY, 135DEG; Product Range: -; No. of Contacts: 5Contacts; Pitch Spacing: 5.08mm; Connector Type: Terminal Block, PCB; Connector Mounting: PCB Mount; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 24AWG;
TERMINAL BLOCK, 5.08MM, 5WAY, 135DEG; Connector Type:Terminal Block, PCB; Series:LSF; Connector Mounting:PCB; Pitch Spacing:5.08mm; No. of Contacts:5; Wire Size (AWG):24 to 16 AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Mounting Orientation:PCB; Connector Type:Terminal Block, PCB; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:17.5A; Flammability Rating:UL94V-0; Insulator Material:LCP; Mounting Type:PC Board; No. of Positions:5; Voltage Rating VAC:500V; Wire Area Size Max:1.5mm²; Wire Area Size Min:0.25mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:26AWG; Wire Size Range (AWG):24-16

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER