Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1774792001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90 1.5SN BK BX - 1774792001
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1774792001.

Weidmuller

Datasheet9 pages9 years ago

IHS

Farnell

Newark

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1809102
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 320 V, Through Hole Right Angle
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block
Terminal Block, pcb Mount, recept,5 Contacts, pin, latch Rohs Compliant: Yes |Molex 39980-0405
Weidmuller1524460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1774792001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90 1.5SN BK BX - 1774792001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 5 pole, pitch 5.08 mm, angled, black, 1774792001
Conn Shrouded Header M 5 POS 5.08mm Solder RA Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 5, THT/THR solder connection, Box
TERM BLOCK HDR 5POS 90DEG 5.08MM
SL-SMT5.08/5/90 1.5SN R20 C V31
Gender:header; Pitch Spacing:5.08Mm; No. Of Positions:5Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:through Hole Right Angle; Product Range:sl-Smt 5.08 Series; Connector Mounting:pcb Mount; Features:open End Rohs Compliant: Yes
HEADER. R/A, 5.08MM, 5WAY; Connector Type:Board to Board; Series:SL-SMT 5.08; Contact Termination:Solder; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5.08mm; No. of Ways:5; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1774792001.