Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1809102

Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 320 V, Through Hole Right Angle
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809102.

Phoenix Contact

Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1809102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Weidmuller1774792001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90 1.5SN BK BX - 1774792001
Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757271
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Right Angle
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block
Terminal Block, pcb Mount, recept,5 Contacts, pin, latch Rohs Compliant: Yes |Molex 39980-0405

Descriptions

Descriptions of Phoenix Contact 1809102 provided by its distributors.

Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 320 V, Through Hole Right Angle
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
Terminal Block HDR 5POS R/A 5.08MM
Phoenix Contact Printplaatconnectoren MSTBA 2,5/ 5-G-5,08-LR - 1809102
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Thru-Hole
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 5 POSITION COMBICON MSTBA SERIES
Pin header, 5 pole, pitch 5.08 mm, angled, green, 1809102
MSTBA 2 5/ 5-G-5 08-LR PCB header
Terminal Block, Header, R/A, 5Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:5Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBA 2,5/ 5-G-5,08-LR
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBA 2,5/ 5-G-5,08-LR