Phoenix Contact 1809296

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809296.

Phoenix Contact

Datasheet9 pages4 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1809296 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Weidmuller1824840000
Weidmuller PCB Terminal Block LSF Series 5-Pos 5.08mm Pitch Surface Mount
Weidmuller1826080000
Weidmuller PCB Terminal Block LSF Series 5-Pos 5.08mm Pitch Surface Mount
Weidmuller1774792001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90 1.5SN BK BX - 1774792001
Phoenix Contact1809102
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 320 V, Through Hole Right Angle
TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1809296 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 5Pos, Th; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:5Positions; Rated Current:12A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/ 5-G-5,08-LR
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBVA 2,5/..-G-LR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBVA 2,5/ 5-G-5,08-LR