Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1838210000

Weidmuller SL Series Terminal Block, 5.08mm Pitch, 2P, Receptacle, 400V, 300V (CSA/UL), Solder, Black
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1838210000.

Weidmuller

Datasheet6 pages8 years ago

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
+101%

CAD Models

Download Weidmuller 1838210000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1775522001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/180 1.5SN BK BX - 1775522001
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity282825-2
TE Connectivity 282825-2 Terminal Block Male Unshrouded 2P 5.08MM Vertical

Descriptions

Descriptions of Weidmuller 1838210000 provided by its distributors.

Weidmuller SL Series Terminal Block, 5.08mm Pitch, 2P, Receptacle, 400V, 300V (CSA/UL), Solder, Black
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/180G 3.2SN BK BX - 1838210000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Terminal Block Header, 2, 300 V, 15 A, 5;
Conn Shrouded Header M 2 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 2, THT/THR solder connection, Box
TERM BLOCK HDR 2POS VERT 5.08MM
HEADER, 5.08MM, TOP, SMT, 2WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: SL-SMT 5.08 Series; SVHC: No SVHC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1838210000.