Weidmuller 1775522001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/180 1.5SN BK BX - 1775522001
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775522001.

Weidmuller

Datasheet6 pages10 years ago

IHS

Farnell

Electro Sonic

Burklin Elektronik

CAD Models

Download Weidmuller 1775522001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1838210000
Weidmuller SL Series Terminal Block, 5.08mm Pitch, 2P, Receptacle, 400V, 300V (CSA/UL), Solder, Black
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity282825-2
TE Connectivity 282825-2 Terminal Block Male Unshrouded 2P 5.08MM Vertical

Descriptions

Descriptions of Weidmuller 1775522001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/180 1.5SN BK BX - 1775522001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 2, THT/THR solder connection, Box
TERM BLOCK HDR 2POS VERT 5.08MM
Pin Header, 2 Position, 5.08Mm; Connector Systems:Wire-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Omnimate Sl-Smt Series; Contact Material:Copperrohs Compliant: Yes |Weidmuller 1775522001
HEADER. VERTICAL, 5.08MM, 2WAY; Connector Type:Board to Board; Series:SL-SMT 5.08; Contact Termination:Solder; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5.08mm; No. of Ways:2; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER