Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1783730000

PCB terminal, 4 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783730000
$ 18.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1783730000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Newark

Burklin Elektronik

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1783690000
Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box
Weidmuller1783680000
PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783680000
Weidmuller1783720000
PCB terminal, 3 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783720000
TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 4 Circuits
TE Connectivity / AMP3-1437657-1
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1783730000 provided by its distributors.

PCB terminal, 4 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783730000
Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box
Strip Terminal Block, 85A, 25mm2, 1 Row(s), 1 Deck(s)
LXB 15.00/04/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 4, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184989
Terminal Block, Pcb, 4 Position, 16-4Awg; Pitch Spacing:-; No. Of Positions:4Positions; Wire Size Awg Min:16Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Wire Connection Method:Screw; Rated Current:85A; Rated Voltage:600V Rohs Compliant: Yes |Weidmuller 1783730000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER