Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1783690000

Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box
$ 17.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1783690000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+18.30%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1783730000
PCB terminal, 4 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, pebble gray, 1783730000
Weidmuller1783680000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box
Weidmuller1783720000
Conn Terminal Block 3 POS 15mm Solder RA Thru-Hole 85A Box
TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
15.00mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 85A, 4 Circuits
TE Connectivity / AMP3-1437657-1
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1783690000 provided by its distributors.

Conn Terminal Block 4 POS 15mm Solder RA Thru-Hole 85A Box
Strip Terminal Block, 85A, 25mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 15.00 mm, Number of poles: 4, Conductor outlet direction: 90°, Clamping yoke connection LX 15.00/04/90 4.5SN GY BX
LX 15.00/04/90 4.5SN GY BX. PCB terminal, 15.00 mm, No. of poles: 4, 90°, Solder pin length (l): 4.5 mm, tinned, Pebble grey, Clamping yoke connection, Clamping range, rated connection, max.: 25 mm², Box GTIN (EAN): 4032248184941
Terminal Block, Pcb, 4 Position, 16-4Awg; Núm. De Posiciones:4; Tensión Nominal:600V; Corriente Nominal:85A; Tamaño De Cable Awg Mín.:16Awg; Conductor, Tamaño Awg Min:4Awg; Conductor, Área Csa:25Mm²; Espaciado, Paso:-; Color:Gray |Weidmuller 1783690000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER