Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1768330000

Weidmüller Straight-through terminal block , Zseries, single layer, Blue, Clamp termination, 76A

$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1768330000.

IHS

Datasheet117 pages22 years ago

Electro Sonic

Inventory History

3 month trend:
+447%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1767690000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Beige, Clamp Termination, 57A
Weidmuller1767700000
Weidmuller Straight Terminal Block, Z Series, Single Layer, Blue, Clamp Termination, 57A
Weidmuller1768320000
Weidmüller Z Series Straight Terminal Block Single Layer Beige Clamped Termination 76A
Phoenix Contact1724026
Phoenix,MK3DS1,5/3-5,08,PCBterminal,Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 15A
Phoenix Contact3211780
Phoenix Contact PT4-TWIN-PE Grounding Terminal Block, 3 Pos, Green/Yellow, Push-In, SMD
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey

Descriptions

Descriptions of Weidmuller 1768330000 provided by its distributors.

Weidmüller Straight-through terminal block , Zseries, single layer, Blue, Clamp termination, 76A
Through terminal block, spring balancer connection, 1.5-16 mm², 3 pole, 76 A, 8 kV, blue, 1768330000
Modular Terminal Block, 65A, 16mm2, 1 Row(s), 1 Deck(s)
ZDU 16/3AN BL. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 16 mm², Tension clamp connection, Wemid, Blue GTIN (EAN): 4032248122820
Positions = 3 / Wire Size AWG Max. AWG = 4 / Wire Size AWG Min. AWG = 14 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 1.5 / Wire Size mm2 Nominal mm² = 16 / Wire Connection Method = Tension Clamp / Current Rating A = 76 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 12.1 / Standards Met = CE / Standards Met = CSA / Standards Met = ATEX / Standards Met = EAC / Standards Met = IEC EX / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER