Weidmuller 1761022001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/08/180F 1.5SN BK BX - 1761022001
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1761022001.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

CAD Models

Download Weidmuller 1761022001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1607100000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 3.2SN OR BX - 1607100000
Weidmuller1614200000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 4.5 SN BK BX - 1614200000
Weidmuller1753042001
Barrier Strip Terminal Block, 7A, 1 Row(s), 1 Deck(s)
Phoenix Contact1803484
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803332
Terminal Block, Header, 3.81 mm, 8 Ways, 8 A, 250 V, Through Hole Right Angle
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1761022001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/08/180F 1.5SN BK BX - 1761022001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 8, THT/THR solder connection, Box
Weidmuller Inc Sl-Smt 350/08/180F 15Sn Bk Bx
TERM BLOCK HDR 8POS VERT 3.5MM
Pin Header, 8 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1761022001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER