Weidmuller 1753042001

Barrier Strip Terminal Block, 7A, 1 Row(s), 1 Deck(s)
$ 2.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1753042001.

Weidmuller

Datasheet6 pages10 years ago

IHS

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1753042001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1614200000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 4.5 SN BK BX - 1614200000
Weidmuller1607100000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/08/90F 3.2SN OR BX - 1607100000
Weidmuller1761022001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/08/180F 1.5SN BK BX - 1761022001
TE Connectivity1986717-8
PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-8
TE Connectivity1986718-8
PCB terminal, 8 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-8
TE Connectivity284513-8
8 Position 3.81mm 11A 300V Right Angle Terminal BLock

Descriptions

Descriptions of Weidmuller 1753042001 provided by its distributors.

Barrier Strip Terminal Block, 7A, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/08/180G 1.5SN BK BX - 1753042001
Pin header, 8 pole, pitch 3.5 mm, straight, black, 1753042001
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 8, THT/THR solder connection, Box
Weidmuller Inc Sl-Smt 350/08/180G 15Sn Bk Bx
TERM BLOCK HDR 8POS VERT 3.5MM
Pin Header, 8 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1753042001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER